010083-000 | Raychem
Heatshrink tubing, 2:1, (20.45/9.5 mm), polyolefine, cross-linked, red
Unit Price (€ / mtr.)
4.4030 € *
Available: 0 mtr.
Leadtime: 22 Weeks **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
120 mtr.
4.4030 €
360 mtr.
4.2483 €
1560 mtr.
4.0103 €
3060 mtr.
3.8794 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RNF-3000-R-18/6-0, Raychem
RNF-3000-R-18/6-0 is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Colour | red | |
Inner diameter after shrinkage | 9.5 mm | |
Inner diameter before shrinkage | 20.45 mm | |
contains glue inside | No | |
Material | polyolefine, cross-linked | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 70 °C | |
Wall thickness | 0.76 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |