5507832055 | Raychem
Heatshrink tubing, 3:1, (9/3 mm), PE, crosslinked, black, 5507832055
Unit Price (€ / pc.)
3.7961 € *
Available: 240 pcs.
Heatshrink tubing, type TE Connectivity/Raychem ATUM-0.
Semi-stiff, coated with melting adhesive, for general-purpose use, provides absolutely moisture proof sheathing. The tubing has good mechanical strength and is resistant to environmental conditions
Technical specifications
Filter | Property | Value |
---|---|---|
Shrinking temperature | 80 °C | |
Shrinking rate | 3:1 | |
max. operating temperature | 110 °C | |
Material | PE, crosslinked | |
Length | 1.2 m | |
Inner diameter before shrinkage | 9 mm | |
min. operating temperature | -55 °C | |
Inner diameter after shrinkage | 3 mm | |
Wall thickness | 1.4 mm | |
contains glue inside | No | |
Colour | black |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39173200 |
Country of origin | MX |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
Substance description | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™) |
SVHC free | No |