532301J001 | Raychem
Heatshrink tubing, 2:1, (9.6/4.5 mm), PE, black, 532301J001
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.1781 € *
Available in 12 Days: 2,400 mtr. - if ordered today
Heat shrink tubing, RT-375-3/64-X-STK, Raychem
RT-375-3/64-X-STK is a clear, flame-resistant, flexible, fluoropolymer tubing. This product provides bundling and jacketing of wires and cables, protecting them from mechanical and chemical abuse.
Features
- 2:1 Shrink ratio
- Exceptional clarity and clarity stability
- High flame-resistance
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 9.6 mm | |
| Inner diameter after shrinkage | 4.5 mm | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | No | |
| Colour | black | |
| Material | PE | |
| Shrinking temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |