5070104028 | Raychem
Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, crosslinked, transparent, 5070104028
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.6291 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
277.75 € *
Price list
Quantity
Price per unit*
60 mtr.
4.6291 €
120 mtr.
4.2483 €
300 mtr.
3.7485 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, RNF-100-1-0-FSP, Raychem
RNF-100-1-0-FSP is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.
Features
- 2:1 shrink ratio
- Flexible; conforms to irregular shapes
- Flame-retardant
- Wide range of sizes and colors
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 25.4 mm | |
| Inner diameter after shrinkage | 12.7 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.89 mm | |
| Colour | transparent | |
| Material | PE, crosslinked | |
| Shrinking temperature | 95 °C | |
| Inch Size | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 60 meters |
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |