5069864018 | Raychem
Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, black, 5069864018
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.2015 € *
Next delivery: 300 mtr. on 2026-04-23
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 mtr.
2.2015 €
10 mtr.
1.9992 €
150 mtr.
1.8445 €
300 mtr.
1.7017 €
1500 mtr.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale
CGPT Heat-shrinkable Tubing
Features
- 2:1 and 3:1 shrink ratio
- Very good chemical and solvent resistance
- Flexible
- Excellent physical and electrical performance
Applications
- CGPT is a tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength.
- Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 12.7 mm | |
| Inner diameter after shrinkage | 6.4 mm | |
| Length | 150 m | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.65 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 80 °C | |
| Inch Size | 1/2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | US |
| Original Packaging | Reel with 150 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |