5069824023 | Raychem
Heatshrink tubing, 2:1, (3.2/1.6 mm), PE, crosslinked, black, 5069824023
Unit Price (€ / mtr.)
1.2495 € *
Available: 377 mtr.
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2495 €
10 mtr.
1.1305 €
100 mtr.
0.9996 €
300 mtr.
0.9163 €
1500 mtr.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, type TE Connectivity/Raychem CGPT-0.
For general purpose use, flame retardant, made of polyolefin, resistant to acids, caustic solutions, solvents and aging, excellent mechanical and electrical properties
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 3.2 mm | |
| Inner diameter after shrinkage | 1.6 mm | |
| Length | 300 m | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.5 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 80 °C | |
| Inch Size | 1/8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | ES |
| Original Packaging | Reel with 300 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |