5069774002 | Raychem
Heatshrink tubing, 2:1, (38/19 mm), PE, crosslinked, transparent, 5069774002
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.2241 € *
Available: 144 mtr.
Available in 12 Days: 1,860 mtr. - if ordered today
Total Price:
5.22 € *
Price list
Quantity
Price per unit*
1 mtr.
5.2241 €
10 mtr.
4.9385 €
60 mtr.
4.6410 €
120 mtr.
4.3554 €
600 mtr.
4.0698 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, type TE Connectivity/Raychem CGPT-0.
For general purpose use, flame retardant, made of polyolefin, resistant to acids, caustic solutions, solvents and aging, excellent mechanical and electrical properties
Transparent tubing, type CGPT-X.
As above, but no certifications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 38 mm | |
| Inner diameter after shrinkage | 19 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 1 mm | |
| Colour | transparent | |
| Material | PE, crosslinked | |
| Shrinking temperature | 80 °C | |
| Inch Size | 1 1/2 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 60 meters |
| Country of origin | IT |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |