5069704005 | Raychem
Heatshrink tubing, 2:1, (3.2/1.6 mm), PE, crosslinked, transparent, 5069704005
Unit Price (€ / mtr.)
1.5113 € *
Available: 278 mtr.
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 mtr.
1.5113 €
10 mtr.
1.4042 €
100 mtr.
1.2852 €
300 mtr.
1.1781 €
1500 mtr.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, type TE Connectivity/Raychem CGPT-0.
For general purpose use, flame retardant, made of polyolefin, resistant to acids, caustic solutions, solvents and aging, excellent mechanical and electrical properties
Transparent tubing, type CGPT-X.
As above, but no certifications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 3.2 mm | |
| Inner diameter after shrinkage | 1.6 mm | |
| Length | 152 m | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.5 mm | |
| Colour | transparent | |
| Material | PE, crosslinked | |
| Shrinking temperature | 80 °C | |
| Inch Size | 1/8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | ES |
| Original Packaging | Reel with 300 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |