5069684005 | Raychem
Heatshrink tubing, 2:1, (1.6/0.8 mm), PE, crosslinked, transparent, 5069684005
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.7259 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
435.54 € *
Price list
Quantity
Price per unit*
600 mtr.
0.7259 €
2400 mtr.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, type TE Connectivity/Raychem CGPT-0.
For general purpose use, flame retardant, made of polyolefin, resistant to acids, caustic solutions, solvents and aging, excellent mechanical and electrical properties
Transparent tubing, type CGPT-X.
As above, but no certifications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 1.6 mm | |
| Inner diameter after shrinkage | 0.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.45 mm | |
| Colour | transparent | |
| Material | PE, crosslinked | |
| Shrinking temperature | 80 °C | |
| Inch Size | 1/16 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Reel with 600 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |