5067104003 | Raychem
Heatshrink tubing, 2:1, (76/38 mm), PE, crosslinked, black, 5067104003
Unit Price (€ / mtr.)
17.8024 € *
Available: 15 mtr.
Available in 12 Days: 2,534 mtr. - if ordered today
Total Price:
17.80 € *
Price list
Quantity
Price per unit*
1 mtr.
17.8024 €
5 mtr.
16.8861 €
10 mtr.
15.7913 €
25 mtr.
14.3990 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, RNF-100-1/2-5-SP, Raychem
RNF-100-1/2-5-SP is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.
Features
- 2:1 shrink ratio
- Flexible; conforms to irregular shapes
- Flame-retardant
- Wide range of sizes and colors
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 76 mm | |
| Inner diameter after shrinkage | 38 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 1.25 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 80 °C | |
| Inch Size | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |