5058764004 | Raychem
Heatshrink tubing, 2:1, (10.16/4.8 mm), PE, crosslinked, black, 5058764004
Order No.: 91F2207
EAN: 4099891278762
MPN:
5058764004
VERSAFIT-3/8-0-SP
This item is no longer available.
As an alternative, we recommend the following item:
Heatshrink tubing, 2:1, (10.16/4.8 mm), PE, black, NB14494001
Order No.: 72P2948
Manufacturer: Raychem
per mtr. 2.4990 € *
Heatshrink tubing, type TE Connectivity/Raychem VERSAFIT-.
Highly flame-retardant, very flexible material on polyolefin base, good resistance against acids, bases and solvents. The tubing provides excellent component and splice protection. Ideal for bundling cables together to produce light-weight and ultra flexible cable harnesses
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 10.16 mm | |
| Inner diameter after shrinkage | 4.8 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.64 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |