5053414006 | Raychem
Heatshrink tubing, 2:1, (50.8/25.4 mm), PE, crosslinked, yellow, 5053414006
Unit Price (€ / mtr.)
7.9373 € *
Standard delivery time from the manufacturer is: 56 Weeks
Heat shrink tubing, RHW-48/12-1200/ADH-0, Raychem
RHW-48/12-1200/ADH-0 is specifically designed for insulating, protecting and sealing electrical connections and joints in low-voltage cables. This product is the ideal choice whenever maximum mechanical protection is required in an electrical insulation system.
Features
- Highly resistant to impact and abrasion
- Resistant to chemicals, moisture and oils
- Easy to install with a torch or heat gun
- High shrink ratio to cover uneven substrates
- Halogen-free
- UV Resistant
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter after shrinkage | 25.4 mm | |
Inch Size | 2 | |
Material | PE, crosslinked | |
Inner diameter before shrinkage | 50.8 mm | |
max. operating temperature | 135 °C | |
Shrinking rate | 2:1 | |
contains glue inside | No | |
Shrinking temperature | 95 °C | |
min. operating temperature | -55 °C | |
Colour | yellow | |
Wall thickness | 1.14 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | GB |
Customs tariff number | 39173200 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |