5053384013 | Raychem
Heatshrink tubing, 2:1, (38.1/19.1 mm), PE, crosslinked, white, 5053384013
Unit Price (€ / mtr.)
4.7719 € *
Standard delivery time from the manufacturer is: 12 Weeks
Heat shrink tubing, RHW-16/4-1200/ADH-0, Raychem
RHW-16/4-1200/ADH-0 is specifically designed for insulating, protecting and sealing electrical connections and joints in low-voltage cables. This product is the ideal choice whenever maximum mechanical protection is required in an electrical insulation system.
Features
- Highly resistant to impact and abrasion
- Resistant to chemicals, moisture and oils
- Easy to install with a torch or heat gun
- High shrink ratio to cover uneven substrates
- Halogen-free
- UV Resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 38.1 mm | |
| Inner diameter after shrinkage | 19.1 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 1.02 mm | |
| Colour | white | |
| Material | PE, crosslinked | |
| Shrinking temperature | 95 °C | |
| Inch Size | 1 1/2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |