5053364021 | Raychem
Heatshrink tubing, 2:1, (38.1/19.1 mm), PE, crosslinked, yellow, 5053364021
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.3685 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
82.11 € *
Price list
Quantity
Price per unit*
60 mtr.
1.3685 €
120 mtr.
1.2495 €
300 mtr.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, RBK-VWS-125-NR3-X-65MM, Raychem
RBK-VWS-125-NR3-X-65MM is a dual-wall, heat-shrinkable tubing designed to provide moisture proof encapsulation of an electrical splice in an automotive environment. Moisture may enter a splice area directly or indirectly via a capillary action between individual wires, thus causing corrosion.
Features
- Excellent environmental seal
- Small cross-sectional profile
- Simultaneous sealing, protection and insulation – in one process pass
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 38.1 mm | |
| Inner diameter after shrinkage | 19.1 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 1.02 mm | |
| Colour | yellow | |
| Material | PE, crosslinked | |
| Shrinking temperature | 95 °C | |
| Inch Size | 1 1/2 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 60 meters |
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |