5053334031 | Raychem

Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, crosslinked, white, 5053334031

Order No.: 35P3056
EAN: 4099891273118
MPN:
5053334031
RNF-100-1-9-SP
Series: RNF-100
5053334031 Raychem Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.0694 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
304.16 € *
Price list
Quantity
Price per unit*
60 mtr.
5.0694 €
120 mtr.
4.6529 €
300 mtr.
4.1055 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat shrink tubing, RBK-ILS-125-NR1-0-STK, Raychem

RBK-ILS-125-NR1-0-STK is a dual-wall, heat-shrinkable tubing designed to provide moisture proof encapsulation of an electrical splice in an automotive environment. Moisture may enter a splice area directly or indirectly via a capillary action between individual wires, thus causing corrosion.

Features

  • Excellent environmental seal
  • Small cross-sectional profile
  • Simultaneous sealing, protection and insulation – in one process pass
  • RoHS compliant
Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 25.4 mm
Inner diameter after shrinkage 12.7 mm
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.89 mm
Colour white
Material PE, crosslinked
Shrinking temperature 95 °C
Inch Size 1
Logistics
Property Value
Country of origin GB
Customs tariff number 39269097
Original Packaging Reel with 60 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes