5053324010 | Raychem

Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, crosslinked, blue, 5053324010

Order No.: 35P3053
EAN: 4099891273088
MPN:
5053324010
RNF-100-1-6-SP
Series: RNF-100
5053324010 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
3.4748 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
13,134.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
3780 mtr.
3.4748 €

Heat shrink tubing, RAYRIM-NR9-0-STK, Raychem

RAYRIM-NR9-0-STK is an extruded strip internally coated with a heat activated adhesive, so that on heating the profile changes from a "V" to a "U" section and the adhesive bonds to the substrate profile.

Features

  • Flexible to allow for protection of curved edges
  • RoHS compliant
Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 25.4 mm
Inner diameter after shrinkage 12.7 mm
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.89 mm
Colour blue
Material PE, crosslinked
Shrinking temperature 95 °C
Inch Size 1
Logistics
Property Value
Customs tariff number 39269097
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes