5053314033 | Raychem
Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, crosslinked, yellow, 5053314033
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
8.1158 € *
Available: 59 mtr.
Total Price:
8.12 € *
Price list
Quantity
Price per unit*
1 mtr.
8.1158 €
10 mtr.
7.3780 €
60 mtr.
6.8306 €
120 mtr.
6.2713 €
300 mtr.
5.5335 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, RAYRIM-NR7-0-SP, Raychem
RAYRIM-NR7-0-SP is an extruded strip internally coated with a heat activated adhesive, so that on heating the profile changes from a "V" to a "U" section and the adhesive bonds to the substrate profile.
Features
- Flexible to allow for protection of curved edges
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 25.4 mm | |
| Inner diameter after shrinkage | 12.7 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.89 mm | |
| Colour | yellow | |
| Material | PE, crosslinked | |
| Shrinking temperature | 95 °C | |
| Inch Size | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 60 meters |
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |