5053284031 | Raychem
Heatshrink tubing, 2:1, (19.1/9.5 mm), PE, crosslinked, white, 5053284031
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.4034 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
510.51 € *
Price list
Quantity
Price per unit*
150 mtr.
3.4034 €
300 mtr.
2.9988 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, LSTT-R-9.5-0, Raychem
LSTT-R-9.5-0 is a highly flexible, low-shrink-temperature, heat-shrinkable tubing. This product it`s low shrink temperature offers exceptionally fast recovery for maximum efficiency in high-volume commercial applications and makes it suitable for use on or near delicate, temperature-sensitive materials, such as PVC jacketed wire and cable.
Features
- 2:1 Shrink ratio
- Rapid recovery at low temperatures
- Not flame-retardant
- Excellent physical and electrical performance
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 19.1 mm | |
| Inner diameter after shrinkage | 9.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.76 mm | |
| Colour | white | |
| Material | PE, crosslinked | |
| Shrinking temperature | 95 °C | |
| Inch Size | 3/4 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 150 meters |
| Country of origin | GB |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |