5053234022 | Raychem
Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, white, 5053234022
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.7846 € *
Available in 12 Days: 450 mtr. - if ordered today
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 mtr.
2.7846 €
10 mtr.
2.5228 €
50 mtr.
2.3324 €
150 mtr.
2.1420 €
600 mtr.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, LSTT-9.5-0-SP, Raychem
LSTT-9.5-0-SP is a highly flexible, low-shrink-temperature, heat-shrinkable tubing. This product it`s low shrink temperature offers exceptionally fast recovery for maximum efficiency in high-volume commercial applications and makes it suitable for use on or near delicate, temperature-sensitive materials, such as PVC jacketed wire and cable.
Features
- 2:1 Shrink ratio
- Rapid recovery at low temperatures
- Not flame-retardant
- Excellent physical and electrical performance
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 12.7 mm | |
| Inner diameter after shrinkage | 6.4 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.64 mm | |
| Colour | white | |
| Material | PE, crosslinked | |
| Shrinking temperature | 95 °C | |
| Inch Size | 1/2 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 150 meters |
| Country of origin | MX |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |