5053214037 | Raychem
Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, yellow, 5053214037
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.2011 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
480.16 € *
Price list
Quantity
Price per unit*
150 mtr.
3.2011 €
600 mtr.
2.8203 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, LSTT-25.4-0-SP, Raychem
LSTT-25.4-0-SP is a highly flexible, low-shrink-temperature, heat-shrinkable tubing. This product it`s low shrink temperature offers exceptionally fast recovery for maximum efficiency in high-volume commercial applications and makes it suitable for use on or near delicate, temperature-sensitive materials, such as PVC jacketed wire and cable.
Features
- 2:1 Shrink ratio
- Rapid recovery at low temperatures
- Not flame-retardant
- Excellent physical and electrical performance
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 12.7 mm | |
| Inner diameter after shrinkage | 6.4 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.64 mm | |
| Colour | yellow | |
| Material | PE, crosslinked | |
| Shrinking temperature | 95 °C | |
| Inch Size | 1/2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Reel with 150 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |