5053154018 | Raychem
Heatshrink tubing, 2:1, (9.5/4.8 mm), PE, crosslinked, red, 5053154018
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.0345 € *
Available: 108 mtr.
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 mtr.
3.0345 €
10 mtr.
2.7608 €
50 mtr.
2.5585 €
150 mtr.
2.3443 €
300 mtr.
2.0706 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, HX-SCE-1K-4.8-50-9, Raychem
HX-SCE-1K-4.8-50-9 is a heat shrinkable wire marker, made from highly flame retardant, heat-shrinkable fluoropolymer. This product is designed for use in high temperature applications where extreme resistance to fuels, lubricants and solvents is required.
Features
- 2:1 Shrink ratio
- Space vehicle applications
- Fluid resistance
- Highly flame retardant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 9.5 mm | |
| Inner diameter after shrinkage | 4.8 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.64 mm | |
| Colour | red | |
| Material | PE, crosslinked | |
| Shrinking temperature | 95 °C | |
| Inch Size | 3/8 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 150 meters |
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |