5053104012 | Raychem
Heatshrink tubing, 2:1, (6.4/3.2 mm), PE, crosslinked, red, 5053104012
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.9278 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
289.17 € *
Price list
Quantity
Price per unit*
150 mtr.
1.9278 €
600 mtr.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, HX-SCE-1K-12.7-50-S1-4, Raychem
HX-SCE-1K-12.7-50-S1-4 is a heat shrinkable wire marker, made from highly flame retardant, heat-shrinkable fluoropolymer. This product is designed for use in high temperature applications where extreme resistance to fuels, lubricants and solvents is required.
Features
- 2:1 Shrink ratio
- Space vehicle applications
- Fluid resistance
- Highly flame retardant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 6.4 mm | |
| Inner diameter after shrinkage | 3.2 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.64 mm | |
| Colour | red | |
| Material | PE, crosslinked | |
| Shrinking temperature | 95 °C | |
| Inch Size | 1/4 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 150 meters |
| Country of origin | PL |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |