5053064027 | Raychem
Heatshrink tubing, 2:1, (4.8/2.4 mm), PE, crosslinked, yellow, 5053064027
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.3447 € *
Standard delivery time from the manufacturer is: 3 Weeks
Heat shrink tubing, HTAT-8/2-0-SP, Raychem
HTAT-8/2-0-SP is a semiflexible, dual wall, moisture-resistant, heat-shrinkable tubing. This product is designed to provide environmental sealing for a range of substrates, at elevated temperatures.
Features
- 4:1 Shrink ratio
- Environmental sealing
- High-strength bonding
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 4.8 mm | |
| Inner diameter after shrinkage | 2.4 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.51 mm | |
| Colour | yellow | |
| Material | PE, crosslinked | |
| Shrinking temperature | 95 °C | |
| Inch Size | 3/16 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 300 meters |
| Country of origin | IT |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |