5052934055 | Raychem
Heatshrink tubing, 2:1, (1.6/0.8 mm), PE, crosslinked, white, 5052934055
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.0948 € *
Standard delivery time from the manufacturer is: 3 Weeks
Heat shrink tubing, HFT5000-25/12-0-SP, Raychem
HFT5000-25/12-0-SP is designed primarily to provide mechanical abrasion protection for components such as rubber hoses, plastic pipes, and harness wiring bundles. Also is suitable for other applications, such as noise and rattle suppression.
Features
- 2:1 Shrink ratio
- Highly flexible woven fabric tubing
- Halogen free
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 1.6 mm | |
| Inner diameter after shrinkage | 0.8 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.43 mm | |
| Colour | white | |
| Material | PE, crosslinked | |
| Shrinking temperature | 95 °C | |
| Inch Size | 1/16 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 600 meters |
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |