5052904010 | Raychem
Heatshrink tubing, 2:1, (1.6/0.8 mm), PE, crosslinked, red, 5052904010
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.4161 € *
Standard delivery time from the manufacturer is: 3 Weeks
Heat shrink tubing, ES-CAP-NO.1-C1-0-30MM, Raychem
ES-CAP-NO.1-C1-0-30MM is designed to provide a mechanically tough solution within the operating environment. This product in black, is flame retarded, meaning will not propogate a flame, in an extremely high temperature burning situation.
Features
- 4:1 Shrink ratio
- Highly flame retarded
- Fluid and moisture resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 1.6 mm | |
| Inner diameter after shrinkage | 0.8 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.43 mm | |
| Colour | red | |
| Material | PE, crosslinked | |
| Shrinking temperature | 95 °C | |
| Inch Size | 1/16 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 600 meters |
| Country of origin | HK |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |