5052894048 | Raychem
Heatshrink tubing, 2:1, (1.6/0.8 mm), PE, crosslinked, black, 5052894048
Unit Price (€ / mtr.)
1.2138 € *
Available: 578 mtr.
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2138 €
10 mtr.
1.0948 €
50 mtr.
1.0115 €
100 mtr.
0.9282 €
600 mtr.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale
RNF-100 Heat-shrinkable Tubing
Features
- 2:1 shrink ratio
- Excellent physical, chemical, and electrical properties that meet or exceed industrial and military standards for highly reliable, general purpose tubing
- Flexible
- Flame-retardant
Applications
- Designed to provide superior mechanical, thermal, and fluid-resistance performance in demanding enviroments.
- Widely used to provide insulation and strain relief of wire terminations and connections.
- Used for jacketing wire bundles and light-duty harnesses where superior abrasion resistance is a plus.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 1.6 mm | |
| Inner diameter after shrinkage | 0.8 mm | |
| Length | 600 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.43 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 95 °C | |
| Inch Size | 1/16 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 600 meters |
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |