5052844025 | Raychem
Heatshrink tubing, 2:1, (1.2/0.6 mm), PE, crosslinked, black, 5052844025
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.8449 € *
Standard delivery time from the manufacturer is: 3 Weeks
Heat shrink tubing, ES1000-NO.1-C1-X-STK, Raychem
ES1000-NO.1-C1-X-STK is a clear, high-shrink-ratio, adhesive-lined, semirigid polyolefin tubing. This product is specially designed for environmental sealing and electrical insulation of wire splices, terminations, and components where seethrough inspection is required.
Features
- 4:1 Shrink ratio
- UL recognized
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 1.2 mm | |
| Inner diameter after shrinkage | 0.6 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.4 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 95 °C | |
| Inch Size | 3/64 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 600 meters |
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |