4876424001 | Raychem
Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, transparent, 4876424001
Unit Price (€ / mtr.)
3.6176 € *
Available: 116 mtr.
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 mtr.
3.6176 €
10 mtr.
3.2844 €
50 mtr.
3.0464 €
150 mtr.
2.7965 €
1500 mtr.
2.5466 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, type TE Connectivity/Raychem CGPT-0.
For general purpose use, flame retardant, made of polyolefin, resistant to acids, caustic solutions, solvents and aging, excellent mechanical and electrical properties
Transparent tubing, type CGPT-X.
As above, but no certifications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 12.7 mm | |
| Inner diameter after shrinkage | 6.4 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.65 mm | |
| Colour | transparent | |
| Material | PE, crosslinked | |
| Shrinking temperature | 80 °C | |
| Inch Size | 1/2 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 150 meters |
| Country of origin | US |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |