4816334002 | Raychem

Heatshrink tubing, 2:1, (4.8/2.4 mm), elastomer, crosslinked, black, 4816334002

Order No.: 91F2922
EAN: 4099891279127
MPN:
4816334002
DR-25-TW-3/16-0-SP
Series: DR-25
4816334002 Raychem Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.6287 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
844.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 mtr.
5.6287 €

Heat shrink tubing, D-SCE-1K-12-50-4, Raychem

D-SCE-1K-12-50-4 E is the market leading fluid resistant heat shrinking wire marker. It is used in applications where exposure to organic fluids, especially oils, is required for long periods at elevated temperatures.

Features

  • 3:1 Shrink ratio
  • Diesel Resistant
  • Provides the wire with strain relief
  • Insulation and protection from mechanical abuse
Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 4.8 mm
Inner diameter after shrinkage 2.4 mm
min. operating temperature -75 °C
max. operating temperature 150 °C
contains glue inside No
Wall thickness 0.51 mm
Colour black
Material elastomer, crosslinked
Shrinking temperature 175 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin US
Original Packaging Reel with 150 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes