4575670001 | Raychem
Heatshrink tubing, 3:1, (16.2/6.9 mm), white, 4575670001
Order No.: 39P9294
EAN: 4099891277215
MPN:
4575670001
TMS-SCE-1K-3/4-2.0-9
Unit Price (€ / pc.)
1.8088 € *
Available in 5 Days: 35,319 pcs. - if ordered today
Heat shrink tubing, DR-25-TW-1/8-0-SP, Raychem
DR-25-TW-1/8-0-SP is a heat-shrinkable, flexible, chemical andabrasion resistant tubing. This product is specially formulated for optimum high-temperature fluid resistance, and long term heat resistance. Is also suitable as a jacketing material for military ground vehicle cables and harnesses.
Features
- Flame-retardant
- System 25 tubing
- 2:1 Shrink ratio
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter before shrinkage | 16.2 mm | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Shrinking rate | 3:1 | |
Inner diameter after shrinkage | 6.9 mm | |
min. operating temperature | -55 °C | |
Colour | white |
Download
Logistics
Property | Value |
---|---|
Country of origin | GB |
Customs tariff number | 39173200 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |