4117110001 | Raychem
Printable heat shrinkable tubing, 2:1, (12.7/6.3 mm), white, 4117110001
Order No.: 39P8995
EAN: 4099891276720
MPN:
4117110001
HT-SCE-1/2-2.0-9
Unit Price (€ / pc.)
8.4252 € *
Available in 5 Days: 3,526 pcs. - if ordered today
Total Price:
8.43 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4252 €
10 pcs.
7.8183 €
25 pcs.
7.2947 €
50 pcs.
6.6402 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, DR-25-1/4-0-SP, Raychem
DR-25-1/4-0-SP is a heat-shrinkable, flexible, chemical andabrasion resistant tubing. This product is specially formulated for optimum high-temperature fluid resistance, and long term heat resistance. Is also suitable as a jacketing material for military ground vehicle cables and harnesses.
Features
- Flame-retardant
- System 25 tubing
- 2:1 Shrink ratio
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter before shrinkage | 12.7 mm | |
Length | 50 mm | |
Shrinking rate | 2:1 | |
Inner diameter after shrinkage | 6.3 mm | |
Colour | white |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 39173200 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |