372389-000 | Raychem
Heatshrink tubing, 3:1, (12.7/4.2 mm), yellow, 372389-000
Order No.: 39P8901
EAN: 4099891276607
MPN:
372389-000
D-SCE-1K-12-50-4
Unit Price (€ / pc.)
1.7136 € *
Available in 5 Days: 12,076 pcs. - if ordered today
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
5 pcs.
1.7136 €
10 pcs.
1.5827 €
25 pcs.
1.4756 €
50 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, RPS-1K-8-4/2.0-9, Raychem
RPS-1K-8-4/2.0-9 is a commercial grade heat-shrinkable wire marker, designed to meet the needs of commercial and industrial customers.
Features
- 3:1 Shrink ratio
- Good chemical and solvent resistance
- Configured for ease of kitting
- UL recognised
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter before shrinkage | 12.7 mm | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Shrinking rate | 3:1 | |
Inner diameter after shrinkage | 4.2 mm | |
min. operating temperature | -75 °C | |
Colour | yellow | |
Wall thickness | 4.2 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | IN |
Customs tariff number | 39173200 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |