3490750001 | Raychem
Heatshrink tubing, 3:1, (4/1.7 mm), yellow, 3490750001
Order No.: 39P8937
EAN: 4099891276676
MPN:
3490750001
D-SCE-1K-4.8-50-4
Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 17 Weeks
Heat shrink tubing, CGPT-R-9.5-0, Raychem
CGPT-R-9.5-0 is a tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength. Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components, and mechanical protection.
Features
- 2:1 and 3:1 Shrink ratio
- Very good chemical and solvent resistance
- Flexible
- Excellent physical and electrical performance
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter before shrinkage | 4 mm | |
Length | 50 mm | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Shrinking rate | 3:1 | |
Inner diameter after shrinkage | 1.7 mm | |
min. operating temperature | -75 °C | |
Colour | yellow |
Download
Logistics
Property | Value |
---|---|
Country of origin | IN |
Customs tariff number | 39173200 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |