2127374001 | Raychem
Heatshrink tubing, 2:1, (9.5/4.8 mm), PE, black, 2127374001
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.9746 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 mtr.
3.9746 €
10 mtr.
3.6890 €
25 mtr.
3.4510 €
50 mtr.
3.1297 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, CGAT-R-6/2-0, Raychem
CGAT-R-6/2-0 is a flexible polyolefin heat-shrinkable tubing with an inner meltable adhesive lining designed for the commercial marketplace. It is suitable for the environmental protection of electrical components and the sealing of conductors.
Features
- 3:1 Shrink ratio
- High-strength bonding
- Moisture-proof
- Environmental sealing
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 9.5 mm | |
| Inner diameter after shrinkage | 4.8 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.65 mm | |
| Colour | black | |
| Material | PE | |
| Shrinking temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |