1661090001 | Raychem
Heatshrink tubing, 3:1, (4.1/1.7 mm), yellow, 1661090001
Order No.: 39P9148
EAN: 4099891276942
MPN:
1661090001
RPS-1K-18-12/2.0-4
Unit Price (€ / pc.)
0.4879 € *
Available in 5 Days: 31,856 pcs. - if ordered today
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4879 €
10 pcs.
0.4522 €
25 pcs.
0.4165 €
50 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, ATUM-6/2-2-SP, Raychem
ATUM-6/2-2-SP is a high-shrink-ratio, adhesive-lined polyolefin tubing. This product also seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions.
Features
- 3:1 and 4:1 Shrink ratio
- Tubing environmentally seals and protects components and interconnections
- Medium wall provides increased mechanical protection
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter before shrinkage | 4.1 mm | |
Length | 50 mm | |
max. operating temperature | 105 °C | |
contains glue inside | No | |
Shrinking rate | 3:1 | |
Inner diameter after shrinkage | 1.7 mm | |
min. operating temperature | -30 °C | |
Colour | yellow |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |