1506550001 | Raychem
Heatshrink tubing, 3:1, (1.9/0.8 mm), white, 1506550001
Order No.: 39P9356
EAN: 4099891277277
MPN:
1506550001
TMS-SCE-3/32-2.0-S1-9
Unit Price (€ / mtr.)
0.9044 € *
Standard delivery time from the manufacturer is: 21 Weeks
Heat shrink tubing, ATUM-52/13-0-SP, Raychem
ATUM-52/13-0-SP is a high-shrink-ratio, adhesive-lined polyolefin tubing. This product also seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions.
Features
- 3:1 and 4:1 Shrink ratio
- Tubing environmentally seals and protects components and interconnections
- Medium wall provides increased mechanical protection
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter before shrinkage | 1.9 mm | |
Length | 25 mm | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Shrinking rate | 3:1 | |
Inner diameter after shrinkage | 0.8 mm | |
min. operating temperature | -55 °C | |
Colour | white | |
Wall thickness | 0.7 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 39173200 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |