1327714001 | Raychem
Heatshrink tubing, 2:1, (4.8/2.4 mm), PE, crosslinked, yellow/green, 1327714001
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.1301 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
639.03 € *
Price list
Quantity
Price per unit*
300 mtr.
2.1301 €
1500 mtr.
1.9278 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, ATUM-4.5/1.5-0-SP, Raychem
ATUM-4.5/1.5-0-SP is a high-shrink-ratio, adhesive-lined polyolefin tubing. This product also seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions.
Features
- 3:1 and 4:1 Shrink ratio
- Tubing environmentally seals and protects components and interconnections
- Medium wall provides increased mechanical protection
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 4.8 mm | |
| Inner diameter after shrinkage | 2.4 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.5 mm | |
| Colour | yellow/green | |
| Material | PE, crosslinked | |
| Shrinking temperature | 80 °C | |
| Inch Size | 3/16 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 300 meters |
| Country of origin | TW |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |