1289310001 | Raychem
Heatshrink tubing, 3:1, (2.4/0.7 mm), yellow, 1289310001
Order No.: 39P9282
EAN: 4099891277192
MPN:
1289310001
TMS-SCE-1K-3/32-2.0-4
Unit Price (€ / mtr.)
0.7973 € *
Available in 5 Days: 635 mtr. - if ordered today
Heat shrink tubing, ATUM-32/8-0-STK, Raychem
ATUM-32/8-0-STK is a high-shrink-ratio, adhesive-lined polyolefin tubing. This product also seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions.
Features
- 3:1 and 4:1 Shrink ratio
- Tubing environmentally seals and protects components and interconnections
- Medium wall provides increased mechanical protection
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter before shrinkage | 2.4 mm | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Shrinking rate | 3:1 | |
Inner diameter after shrinkage | 0.7 mm | |
min. operating temperature | -55 °C | |
Colour | yellow |
Download
Logistics
Property | Value |
---|---|
Country of origin | IN |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |