121397P015 | Raychem
Heatshrink tubing, 4:1, (10.85/2.41 mm), PE, black, 121397P015
Unit Price (€ / pc.)
0.5712 € *
Available in 5 Days: 91,425 pcs. - if ordered today
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
5 pcs.
0.5712 €
10 pcs.
0.5236 €
25 pcs.
0.4879 €
50 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, 121397P015, Raychem
The 121397P015 is specifically designed to meet automotive industry requirements for environmental sealing and electrical insulation of automotive wire splices, terminations, and components. This product has an outer jacket of radiation-crosslinked, semirigid polyolefin. Flame-retardant and mechanically tough, the jacket provides strain relief and abrasion protection of wire splices and mechanically sensitive components.
Features
- 4:1 shrink ratio allows a few sizes to cover a wide range of splice and component diameters
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter after shrinkage | 2.41 mm | |
Material | PE | |
Wall thickness | 1.91 mm | |
min. operating temperature | -40 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 110 °C | |
Colour | black | |
Inner diameter before shrinkage | 10.85 mm | |
Length | 75 mm | |
max. operating temperature | 130 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |