5260030007 | Raychem
Raychem TC-CAPS-4005-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Available in 12 Days: 590 pcs. - if ordered today
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9520 €
25 pcs.
0.8925 €
50 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink cap, 5260030007, Raychem
This heat shrink cap is widely used for wire terminations because of the light weight, small size and durability. Vibration-proof cap is used to insulate and terminate dead-end electrical cables, fixtures, connectors, and other electrical equipment.
Features
- 2.5:1 shrink ratio
- Flame-retardant
- Permanent or temporary method to terminate wires
- Rapid, simple installation
- Rugged protection against abrasion, vibration, and flexing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2.5:1 | |
| Inner diameter before shrinkage | 6.4 mm | |
| Inner diameter after shrinkage | 2.5 mm | |
| Length | 28.58 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Colour | gray | |
| Material | PE | |
| Shrinking temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |