814458-000 | Raychem
D-Sub connector caps, size: 1 (DE), angled 90°, PE, black, 814458-000
Order No.: 34P5075
EAN: 4099889810240
MPN:
814458-000
234A011-3-0
As a private customer, you can buy this item as soon as we have it back in stock.
D-Sub Connector Boots, 814458-000, Raychem
Molded Part Type: D Subminiature Boot, Adhesive Description: Adhesive Purchased Separately, Number of Positions: 0, Material Code: 3, Boot Angle: 90°, Adhesive Pre-Coating: Without, Contact Current Rating (Max): 0 A, Centerline (Pitch): 0 mm, Connector Width: 10.7 mm, Operating Temperature Range: -55 – 135 °C, Adhesive Options: S1006 Separate Adhesive,S1017 Separate Adhesive,S1030 Separate Adhesive,S1048 Separate Adhesive,S1125 Separate Adhesive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (DE) | |
| Cable Outlet | angled 90° | |
| Shell Material | PE | |
| Type of locking | none | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |