D-Sub Connector Boots, 814439-000, TE Connectivity
Molded Part Type: D Subminiature Boot, Adhesive Description: Adhesive Purchased Separately, Number of Positions: 0, Material Code: 3, Boot Angle: Straight, Adhesive Pre-Coating: Without, Contact Current Rating (Max): 0 A, Centerline (Pitch): 0 mm, Connector Width: 10.7 mm, Operating Temperature Range: -55 – 135 °C, Adhesive Options: S1006 Separate Adhesive,S1017 Separate Adhesive,S1030 Separate Adhesive,S1048 Separate Adhesive,S1125 Separate Adhesive