814409-000 | Raychem
D-Sub connector caps, size: 1 (DE), straight 180°, PE, black, 814409-000
Order No.: 34P4990
EAN: 4099889810226
MPN:
814409-000
214A011-3-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.015 € *
Standard delivery time from the manufacturer is: 17 Weeks
D-Sub Connector Boots, 814409-000, TE Connectivity
Molded Part Type: D Subminiature Boot, Adhesive Description: Adhesive Purchased Separately, Number of Positions: 0, Material Code: 3, Boot Angle: Straight, Adhesive Pre-Coating: Without, Contact Current Rating (Max): 0 A, Centerline (Pitch): 0 mm, Connector Width: 10.7 mm, Operating Temperature Range: -55 – 135 °C, Adhesive Options: S1006 Separate Adhesive,S1017 Separate Adhesive,S1030 Separate Adhesive,S1048 Separate Adhesive,S1125 Separate Adhesive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (DE) | |
| Cable Outlet | straight 180° | |
| Shell Material | PE | |
| Type of locking | none | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HK |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |