806792-000 | Raychem
D-Sub connector caps, size: 1 (DE), straight 180°, elastomer, black, 806792-000
Order No.: 34P4274
EAN: 4099889810202
MPN:
806792-000
214A011-25-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.2875 € *
Standard delivery time from the manufacturer is: 47 Weeks
D-Sub Connector Boots, 806792-000, Raychem
Molded Part Type: D Subminiature Boot, Adhesive Description: Adhesive Purchased Separately, Number of Positions: 0, Material Code: 25, Boot Angle: Straight, Adhesive Pre-Coating: Without, Contact Current Rating (Max): 0 A, Centerline (Pitch): 0 mm, Connector Width: 10.7 mm, Operating Temperature Range: -75 – 150 °C, Adhesive Options: S1048 Separate Adhesive,S1125 Separate Adhesive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (DE) | |
| Cable Outlet | straight 180° | |
| Shell Material | elastomer | |
| Type of locking | none | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |