959025-000 | Raychem
Crimping pliers for splices, AWG 26-12, Raychem 959025-000
Order No.: 34P1607
EAN: 4099891355432
MPN:
959025-000
7-1197423-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
347.9679 € *
Available in 12 Days: 28 pcs. - if ordered today
Hand crimping tool, 959025-000, RAYCHEM
The Hand crimping tool is used for crimping wire terminations with MiniSeal splices. It has a pre-set crimp depth that provides the optimum combination of tensile strength and insulation integrity in the finished splice.
Features
- Ratchet-controlled release handle
- High performance
- Built-in ratchet system ensures full cycling of the tool and prevents early release
- Designed for an easy and smooth effort to achieve the crimp
- Inside cavities are polished to bring maximum reliability to the crimping operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | splices | |
| Crimping Range (AWG) | AWG 26-12 | |
| Length | 230 mm | |
| Weight | 350 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |