047011-000 | Raychem
Crimping pliers for splices, AWG 22-10, Raychem 047011-000
Order No.: 34P1615
EAN: 4099891355456
MPN:
047011-000
2-1190361-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
323.7633 € *
Available in 12 Days: 9 pcs. - if ordered today
Hand crimping tool, 047011-000, RAYCHEM
The Hand crimping tool is used for completing wire terminations using DuraSeal splices. It has a pre-set crimp depth that provides the optimum combination of tensile strength and insulation integrity in the finished splice.
Features
- Ratchet-controlled release handle
- High performance
- Built-in ratchet system ensures full cycling of the tool and prevents early release
- Designed for an easy and smooth effort to achieve the crimp
- Inside cavities are polished to bring maximum reliability to the crimping operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | splices | |
| Crimping Range (AWG) | AWG 22-10 | |
| Length | 230 mm | |
| Weight | 350 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |