601063-000 | Raychem
Pin contact, 0.5-1.5 mm², AWG 20-16, solder connection, gold-plated, 601063-000
Order No.: 34P3911
EAN: 4099889633771
MPN:
601063-000
D-610-09
Unit Price (€ / pc.)
21.2891 € *
Standard delivery time from the manufacturer is: 22 Weeks
Pin contact, 601063-000, TE Connectivity
Shielded Contact Product Type: Contact, Shielded Contact Wire/Cable Type: Power, Shielded Contact Style: Pin, Shielded Contact Size: 16, Termination Method: Solder, Wire Size: 16 - 20 AWG, Wire Size: 1.5 - 0.5 mm², Operating Temperature (Max): 125 °C, Military Standard: MIS-20065,MIS-20067/8.
Technical specifications
Filter | Property | Value |
---|---|---|
Cable cross-section | 0.5-1.5 mm² | |
contact surface | gold-plated | |
Version | pin contact | |
Contact material | brass | |
Contact connection | solder connection | |
AWG cross-section | AWG 20-16 |
Download
Logistics
Property | Value |
---|---|
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
Property | Value |
---|---|
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | No |