601035-000 | Raychem
Pin contact, 0.03-0.14 mm², AWG 32-26, solder connection, gold-plated, 601035-000
Order No.: 34P3903
EAN: 4099889633726
MPN:
601035-000
D-602-44
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.8519 € *
Standard delivery time from the manufacturer is: 30 Weeks
Shielded contact, 601035-000, Raychem
Shielded Contact Product Type: Contact, Shielded Contact Wire/Cable Type: Coaxial, Shielded Contact Style: Pin, Shielded Contact Size: 16, Termination Method: Solder, Wire Size: 26 - 32 AWG, Wire Size: 0.14 - 0.03 mm², Operating Temperature (Max): 125 °C, Military Standard: MIS-20065,MIS-20067/2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.03-0.14 mm² | |
| AWG cross-section | AWG 32-26 | |
| Contact connection | solder connection | |
| Contact material | copper beryllium | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | No |
| SVHC free | No |