521680-000 | Raychem

Pin contact, AWG 24-22, solder connection, tin-plated, 521680-000

Order No.: 34P3885
EAN: 4099889633627
MPN:
521680-000
D-602-0122
521680-000 Raychem Crimp Contacts
Image may differ
Unit Price (€ / pc.)
203.49 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
10,174.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
203.49 €

Shielded contact, 521680-000, Raychem

Shielded Contact Product Type: Contact, Shielded Contact Wire/Cable Type: Coaxial, Shielded Contact Style: Pin, Shielded Contact Size: 8, Termination Method: Solder, Operating Temperature (Max): 150 °C, Military Standard: MIL-C-38999 I, III, IV.

Technical specifications
Filter Property Value
contact surface tin-plated
Version pin contact
Contact material copper alloy
Contact connection solder connection
AWG cross-section AWG 24-22
Logistics
Property Value
Country of origin IN
Customs tariff number 85366990
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform No