868749-000 | Raychem
Contact insert, 868749-000
Order No.: 72P2004
EAN: 4099891619565
MPN:
868749-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
856.086 € *
Available in 12 Days: 14 pcs. - if ordered today
Contact insert, 868749-000, Raychem
Rectangular contact insert, Contact insert, Pin, Wire-to-Wire, 40 Position, Sealable, 26 AWG / 24 AWG Wire size, 0.25 - 0.14 mm² Wire size, 1.5 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Pin number | 40 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |